text.skipToContent text.skipToNavigation

Manufacturer Part #

BAT721,215

BAT721 Series 40 V 1 A SMT Schottky Barrier Diode in Small Package - SOT-23

Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 1949
Product Specification Section
Technical Attributes
Attributes Table
Configuration: Single
Average Rectified Current-Max: 200mA
Peak Current-Max: 1A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 15µA
Forward Voltage: 550mV
Diode Capacitance-Max: 40pF
Operating Temp Range: -65°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The BAT721,215 is a Part of BAT721 Series Planar Schottky barrier diodes with an integrated guard ring for stress protection. It is Encapsulated in small Surface-Mounted Device (SMD) plastic packages

Features:

  • Low forward voltage
  • Small SMD plastic packages
  • Low capacitance

Applications:

  • Ultra high-speed switching
  • Voltage clamping
  • Line termination
  • Reverse polarity protection

 

 

Pricing Section
Stock:
297,000
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$259.20
USD
Quantity
Web Price
3,000
$0.0864
9,000
$0.0701
12,000
$0.0697
30,000
$0.0682
45,000+
$0.0676
Product Variant Information section