text.skipToContent text.skipToNavigation

Manufacturer Part #

BAT721S,215

BAT721 Series 40 V 1 A Schottky Barrier Diode in Small Package - SOT-23

Product Specification Section
Nexperia BAT721S,215 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 200mA
Peak Current-Max: 1A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 15µA
Forward Voltage: 550mV
Diode Capacitance-Max: 50pF
Operating Temp Range: -65°C to +150°C
Configuration: Dual
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
$Features & Applications
The BAT721S,215 is a Planar Schottky barrier diodes with an integrated guard ring for stress protection. Encapsulated in small Surface-Mounted Device (SMD) plastic packages.

Features:

  • Low forward voltage
  • Small SMD plastic packages
  • Low capacitance

Applications:

  • Ultra high-speed switching
  • Voltage clamping
  • Line termination
  • Reverse polarity protection

 

 

Pricing Section
Global Stock:
2,973,000
Germany (Online Only):
2,973,000
168,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$182.40
USD
Quantity
Web Price
3,000
$0.0608
9,000
$0.0586
15,000
$0.0576
60,000
$0.0549
90,000+
$0.0533