text.skipToContent text.skipToNavigation

10% OFF

Promotion applicable at checkout (does not apply to parts on contract)  

Manufacturer Part #

BAT74,215

BAT74 Series 30 V 600 mA Surface Mount Schottky Barrier Double Diode - SOT-143B

Product Specification Section
Nexperia BAT74,215 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 200mA
Peak Current-Max: 600mA
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 2µA
Forward Voltage: 800mV
Power Dissipation: 230mW
Package Style:  SOT-143 (TO-253-4)
Mounting Method: Surface Mount
$Features & Applications

The BAT74,215 is a Planar Schottky barrier double diode with an integrated guard ring for stress protection. Two electrically isolated Schottky barrier diodes, encapsulated in a small SOT143B Surface-Mounted Device (SMD) plastic package.

Features:

  • Low forward voltage
  • Guard-ring protected
  • Small SMD plastic package

Applications:

  • Ultra high-speed switching
  • Voltage clamping
  • Protection circuits
  • Blocking diodes

 

 

Pricing Section
Global Stock:
2,796,000
Germany (Online Only):
2,796,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$158.10
USD
Quantity
Web Price
3,000
$0.0527
9,000
$0.0507
15,000
$0.0498
45,000
$0.048
75,000+
$0.0464