text.skipToContent text.skipToNavigation

Manufacturer Part #

BAT750-7-F

BAT750 Series 40 V 5.5 A Surface Mount Schottky Barrier Diode - SOT-23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code: 2008
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 750mA
Peak Current-Max: 5.5A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 100µA
Forward Voltage: 490mV
Power Dissipation: 350mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications
The BAT750-7-F is a part of BAT750 Series High Conductance 40 V 5.5 A Surface Mount Schottky Barrier Diode available in a SOT-23-3 package. It has an Operating and Storage Temperature Ranging between -55 to +125 °C.

Product Features:

  • Very Low Forward Voltage Drop
  • High Conductance
  • For Use in DC-DC Converter, PCMCIA, and Mobile Telecommunications Applications
  • Power Dissipation is 350 mW
  • Typical Thermal Resistance, Junction to Ambient Air is 286 °C/W
  • Operating and Storage Temperature Range is -55 to +125 °C
  • Average Rectified Current is 0.75 A
  • Peak Reverse DC Blocking Voltage is 40 V

 

 

 
Pricing Section
Global Stock:
5,869
USA:
5,869
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.46
USD
Quantity
Web Price
1
$0.46
50
$0.365
100
$0.35
500
$0.32
1,500+
$0.30