text.skipToContent text.skipToNavigation

Manufacturer Part #

BAT754L,115

BAT754 Series 30 V 200 mA Surface Mount Schottky Barrier Triple Diode - SOT-363

Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 200mA
Peak Current-Max: 600mA
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 2µA
Forward Voltage: 750mV
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
30,000
Factory Stock:Factory Stock:
0
Minimum Order:
3000
Multiple Of:
3000
Total
$468.00
USD
Quantity
Web Price
3,000
$0.156
6,000
$0.127
9,000
$0.126
12,000+
$0.125