text.skipToContent text.skipToNavigation

Manufacturer Part #

BAT754L,115

BAT754 Series 30 V 200 mA Surface Mount Schottky Barrier Triple Diode - SOT-363

Mfr. Name: Nexperia
Standard Pkg:
Date Code: 1924
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 200mA
Peak Current-Max: 600mA
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 2µA
Forward Voltage: 750mV
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Total
$0.37
USD
Quantity
Web Price
1
$0.37
50
$0.191
100
$0.17
500
$0.129
1,500+
$0.107