text.skipToContent text.skipToNavigation

Manufacturer Part #

BAT760,115

BAT760 Series 20 V 1 A Medium Power Schottky Barrier Single Diode - SOD-323

Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 5A
Reverse Voltage-Max [Vrrm]: 20V
Reverse Current-Max: 50µA
Forward Voltage: 480mV
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Stock:
19,125
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Total
$0.17
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.168
50
$0.133
100
$0.128
500
$0.116
1,500+
$0.109