text.skipToContent text.skipToNavigation

Manufacturer Part #

BAT760,115

BAT760 Series 20 V 1 A Medium Power Schottky Barrier Single Diode - SOD-323

Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 5A
Reverse Voltage-Max [Vrrm]: 20V
Reverse Current-Max: 50µA
Forward Voltage: 480mV
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Stock:
141,000
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$309.00
USD
Quantity
Web Price
3,000
$0.103
9,000
$0.0856
15,000
$0.0847
30,000
$0.0835
60,000+
$0.0823