text.skipToContent text.skipToNavigation

Manufacturer Part #

BAT854AW,115

BAT854 Series 40 V 200 mA Surface Mount Schottky Barrier Double Diode - SOT-323

Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 200mA
Peak Current-Max: 1A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 0.5µA
Forward Voltage: 420mV
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
9,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$298.80
USD
Quantity
Web Price
3,000
$0.0399
9,000
$0.0332
15,000
$0.0328
30,000
$0.0323
60,000+
$0.0319