text.skipToContent text.skipToNavigation

Manufacturer Part #

CHT-PLA0738A-TO257-T

AMALTHEA Series 80 V 3 A Flange Mount Common Anode Dual Diode - TO-257

ECAD Model:
Mfr. Name: CISSOID
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CISSOID CHT-PLA0738A-TO257-T - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Reverse Voltage-Max [Vrrm]: 80V
Reverse Current-Max: 20nA
Forward Voltage: 1.7V
Power Dissipation: 12W
Package Style:  TO-257
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
8
Multiple Of:
1
Total
$2,120.40
USD
Quantity
Web Price
1
$265.05
16
$263.02
24
$261.83
32
$260.99
40+
$258.34
Product Variant Information section