text.skipToContent text.skipToNavigation

Manufacturer Part #

CMDSH-3 TR

CMDSH Series 30 V 100 mA Surface Mount Schottky Diode - SOD-323

Product Specification Section
Technical Attributes
Attributes Table
Configuration: Single
Average Rectified Current-Max: 100mA
Peak Current-Max: 750mA
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 1µA
Forward Voltage: 0.51V
Diode Capacitance-Max: 7pF
Thermal Resistance: 500°C/W
Operating Temp Range: -65°C to +150°C
Power Dissipation: 250mW
Package Style:  SOD-323
Mounting Method: Surface Mount
Features & Applications
The CMDSH-3 TR is a 30 V 100 mA Silicon Schottky Diode, manufactured in a SUPERmini SOD-323 surface mount package and designed for applications requiring a low forward voltage drop.

Product Specifications:

  • Peak Repetitive Reverse Voltage VRRM :30 V
  • Average Forward Current IO : 100 mA
  • Peak Forward Surge Current, tp=10ms IFSM : 750 mA
  • Power Dissipation PD :250 mW
  • Power Dissipation (TL=25°C) PD : 833 mW

Applications:

  • Fast Switching applications
Pricing Section
Stock:
3,242
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.72
USD
Quantity
Web Price
1
$0.715
50
$0.315
100
$0.275
500
$0.196
1,500+
$0.156