text.skipToContent text.skipToNavigation

Manufacturer Part #

CMDSH2-3 TR

CMDSH Series 30 V 200 mA Surface Mount Schottky Diode - SOD-323

Mfr. Name: Central Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1950
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 200mA
Peak Current-Max: 1A
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 50µA
Forward Voltage: 0.42V
Power Dissipation: 250mW
Package Style:  SOD-323
Mounting Method: Surface Mount
Features & Applications

The CMDSH2-3 TR is a 30 V and 200 mA surface mount high current schottky diode. It is part of CMDSH series and is available in SOD-323 package. It is designed for applications requiring a low forward voltage drop.

Features:

  • Peak Repetitive Reverse Voltage: 30 V
  • Average Forward Current: 200 mA
  • Peak Forward Surge Current, tp=10ms: 1.0 A
  • Power Dissipation: 250 mW
  • Operating and Storage Junction Temperature: -65 to +150 °C
  • Thermal Resistance: 500 °C/W
Pricing Section
Stock:
57,000
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$555.00
USD
Quantity
Web Price
3,000+
$0.185
Product Variant Information section