text.skipToContent text.skipToNavigation

Manufacturer Part #

DB2S31400L

DB2S31400L Series 30 V 300 nA SMT Fast Recovery Schottky Barrier Diode - SOD-523

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic DB2S31400L - Technical Attributes
Attributes Table
Average Rectified Current-Max: 30mA
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 300nA
Forward Voltage: 1V
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
6000
Multiple Of:
3000
Total
$207.60
USD
Quantity
Web Price
3,000
$0.0346
9,000
$0.0334
30,000
$0.0321
60,000
$0.0314
120,000+
$0.03
Product Variant Information section