text.skipToContent text.skipToNavigation

Manufacturer Part #

DB3X407K

DB3X407K Series 40 V 100 uA SMT Small Signal Schottky Barrier Diode - SC-59

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic DB3X407K - Technical Attributes
Attributes Table
Average Rectified Current-Max: 500mA
Peak Current-Max: 2A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 100µA
Forward Voltage: 0.55V
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
6000
Multiple Of:
3000
Total
$406.80
USD
Quantity
Web Price
3,000
$0.0678
9,000
$0.0652
15,000
$0.064
30,000
$0.0624
60,000+
$0.06
Product Variant Information section