text.skipToContent text.skipToNavigation

Manufacturer Part #

DSA120C150QB

DSA120 Series 150 V 120 A Through Hole Schottky Diode-TO-3P

ECAD Model:
Mfr. Name: IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 120A
Peak Current-Max: 1.2kA
Reverse Voltage-Max [Vrrm]: 150V
Reverse Current-Max: 900µA
Forward Voltage: 1.13V
Power Dissipation: 375W
Package Style:  TO-3P
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
150
Multiple Of:
30
Total
$673.50
USD
Quantity
Web Price
30
$5.29
90
$4.56
150
$4.49
600
$4.29
900+
$4.23
Product Variant Information section