text.skipToContent text.skipToNavigation

Manufacturer Part #

DSA300I200NA

ECAD Model:
Mfr. Name: IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 300A
Peak Current-Max: 4.8kA
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 3mA
Forward Voltage: 1.03V
Power Dissipation: 830W
Package Style:  SOT-227B
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
20
Multiple Of:
10
Total
$676.60
USD
Quantity
Web Price
10
$33.83
30
$29.07
40
$28.70
100
$27.55
150+
$27.06
Product Variant Information section