text.skipToContent text.skipToNavigation

Manufacturer Part #

DSA30C150HB

DSA30 Series 150 V 15 A Through Hole Schottky Diode- TO-247

ECAD Model:
Mfr. Name: IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 15A
Reverse Voltage-Max [Vrrm]: 150V
Reverse Current-Max: 0.3µA
Forward Voltage: 0.88V
Power Dissipation: 85W
Package Style:  TO-247AD
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
300
Multiple Of:
30
Total
$675.00
USD
Quantity
Web Price
30
$2.69
120
$2.31
300
$2.25
750
$2.18
1,200+
$2.15
Product Variant Information section