text.skipToContent text.skipToNavigation

Manufacturer Part #

DSA30I150PA

DSA30 Series 150 V 30 A Single Schottky Diode GEN 2 Flange Mount - TO-220-2

ECAD Model:
Mfr. Name: IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 30A
Reverse Voltage-Max [Vrrm]: 150V
Reverse Current-Max: 0.9mA
Forward Voltage: 0.8V
Power Dissipation: 175W
Package Style:  TO-220-2 (TO-220AC)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
600
Multiple Of:
50
Total
$642.00
USD
Quantity
Web Price
50
$1.25
200
$1.07
750
$1.03
1,250
$1.02
2,500+
$1.00
Product Variant Information section