text.skipToContent text.skipToNavigation

Manufacturer Part #

DSA80C100PB

100V,80A Schottky Diode, TO-220AB (3)

ECAD Model:
Mfr. Name: IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 40A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 0.7mA
Forward Voltage: 0.91V
Power Dissipation: 250W
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
1000
Multiple Of:
50
Total
$2,800.00
USD
Quantity
Web Price
50
$3.45
150
$2.95
250
$2.90
750
$2.80
1,250+
$2.76
Product Variant Information section