text.skipToContent text.skipToNavigation

Manufacturer Part #

DSA90C200HB

ECAD Model:
Mfr. Name: IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 90A
Peak Current-Max: 820A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 900µA
Forward Voltage: 1.18V
Power Dissipation: 275W
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
60
Multiple Of:
30
Total
$253.20
USD
Quantity
Web Price
30
$4.22
90
$3.63
150
$3.57
450
$3.44
750+
$3.38
Product Variant Information section