text.skipToContent text.skipToNavigation

Manufacturer Part #

DSB60C45PB

DSB60C45 Series 45 V 10 mA Through Hole Schottky Barrier Diode - TO-220-3

Mfr. Name: IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Configuration: Dual
Average Rectified Current-Max: 30A
Peak Current-Max: 490A
Reverse Voltage-Max [Vrrm]: 45V
Reverse Current-Max: 10mA
Forward Voltage: 0.91V
Diode Capacitance-Max: 980pF
Operating Temp Range: -55°C to +125°C
Power Dissipation: 145W
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
50
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
37 Weeks
Total
$50.50
USD
Quantity
Web Price
50+
$1.01
Product Variant Information section