text.skipToContent text.skipToNavigation

Manufacturer Part #

DSI30-08AS

DSI30 Series 800 V 30 A Surface Mount Standard Rectifier Diode - TO-263AA

ECAD Model:
Mfr. Name: IXYS
Standard Pkg:
Product Variant Information section
Date Code: 2037
Product Specification Section
Features & Applications

The DSI30-08AS is a Rectifier Diode with maximum reverse voltage of 800 V and average rectified current of 30 A, available in TO-263AA package.

Features:

  • International standard packages
  • JEDEC TO-263 AA surface mountable
  • Planar passivated chips
  • Epoxy meets UL 94V-0 flammability classification
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$1,936.00
USD
Quantity
Web Price
800
$2.42
1,600
$1.28
2,400
$1.24
3,200+
$1.21
Product Variant Information section