text.skipToContent text.skipToNavigation

Manufacturer Part #

DST40100C

100V 40A ULTRALOW SCHOTTKY DST _TO-220AB

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 40A
Peak Current-Max: 300A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 1mA
Forward Voltage: 0.68V
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$960.00
USD
Quantity
Web Price
50
$1.15
200
$0.995
750
$0.96
1,500
$0.945
3,750+
$0.92
Product Variant Information section