text.skipToContent text.skipToNavigation

Manufacturer Part #

DSTB30200C

200V 30A ULTRALOW SCHOTTKY DST _D2PAK

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 30A
Peak Current-Max: 200A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 0.16mA
Forward Voltage: 1.1V
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,640.00
USD
Quantity
Web Price
800
$2.05
1,600
$1.66
2,400+
$1.64
Product Variant Information section