text.skipToContent text.skipToNavigation

Manufacturer Part #

DSTF20150CR

150V 20A ULTRALOW SCHOTTKY DST _ITO-220A

Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 20A
Peak Current-Max: 150A
Reverse Voltage-Max [Vrrm]: 150V
Reverse Current-Max: 0.15mA
Forward Voltage: 1.02V
Package Style:  ITO-220AB
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Total
$845.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
50
$1.18
200
$0.89
500
$0.845
1,250
$0.805
2,000+
$0.785
Product Variant Information section