text.skipToContent text.skipToNavigation

Manufacturer Part #

IDDD04G65C6XTMA1

IDDD04G65C6 Series 650V 13A 6th Generation CoolSiC™ Schottky Diode-PG-HDSOP-10-1

Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 13A
Peak Current-Max: 4A
Reverse Voltage-Max [Vrrm]: 650V
Reverse Current-Max: 14µA
Forward Voltage: 1.25V
Diode Capacitance-Max: 205pF
Operating Temp Range: -55°C to +175°C
Power Dissipation: 56W
Mounting Method: Surface Mount
Pricing Section
Stock:
85
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1.94
USD
Quantity
Web Price
1
$1.94
50
$1.44
100
$1.36
250
$1.27
500+
$1.21