text.skipToContent text.skipToNavigation

Manufacturer Part #

IDDD06G65C6XTMA1

IDDD06G65C6 Series 650V 18A 6th Generation CoolSiC™ Schottky Diode-PG-HDSOP-10-1

Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Configuration: Single
Average Rectified Current-Max: 18A
Peak Current-Max: 38A
Reverse Voltage-Max [Vrrm]: 650V
Reverse Current-Max: 20µA
Forward Voltage: 1.25V
Diode Capacitance-Max: 17pF
Operating Temp Range: -55°C to +175°C
Power Dissipation: 73W
Package Style:  HDSOP-10
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,700
Multiple Of:
1,700
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Total
$2,040.00
USD
Quantity
Web Price
1,700+
$1.20
Product Variant Information section