text.skipToContent text.skipToNavigation

Manufacturer Part #

IDL08G65C5XUMA2

650V SiC Schottky Diode

Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Configuration: Single
Average Rectified Current-Max: 8A
Peak Current-Max: 43A
Reverse Voltage-Max [Vrrm]: 650V
Reverse Current-Max: 140µA
Forward Voltage: 1.5V
Diode Capacitance-Max: 32pF
Operating Temp Range: -55°C to +150°C
Power Dissipation: 96W
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$5,490.00
USD
Quantity
Web Price
3,000+
$1.83
Product Variant Information section