text.skipToContent text.skipToNavigation

Manufacturer Part #

JANTX1N6081

DIODE GEN PURP 150V 2A AXIAL

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip JANTX1N6081 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 12A
Peak Current-Max: 175A
Reverse Voltage-Max [Vrrm]: 150V
Reverse Current-Max: 10µA
Forward Voltage: 1.5V
Configuration: Single
Reverse Recovery Time-Max: 30ns
Thermal Resistance: 5°C/W
Operating Temp Range: -65°C to +155°C
Storage Temperature Range: -65°C to +155°C
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$5,113.00
USD
Quantity
Web Price
1
$63.91
4
$59.05
15
$54.76
25
$53.19
50+
$51.13
Product Variant Information section