text.skipToContent text.skipToNavigation

Manufacturer Part #

LFUSCD08065A

650V 8A SIC SCHOTTKY

Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 8A
Peak Current-Max: 64A
Reverse Voltage-Max [Vrrm]: 650V
Reverse Current-Max: 230µA
Forward Voltage: 1.5V
Power Dissipation: 115W
Package Style:  TO-220-2 (TO-220AC)
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$3,970.00
USD
Quantity
Web Price
50+
$7.94
Product Variant Information section