text.skipToContent text.skipToNavigation

Manufacturer Part #

LFUSCD20065B

650V 20A SIC SCHOTTKY

Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 20A
Peak Current-Max: 90A
Reverse Voltage-Max [Vrrm]: 650V
Reverse Current-Max: 500µA
Forward Voltage: 1.5V
Power Dissipation: 136W
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
240
Multiple Of:
30
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$4,632.00
USD
Quantity
Web Price
30+
$19.30
Product Variant Information section