text.skipToContent text.skipToNavigation

Manufacturer Part #

LL101C-GS08

LL101C Series 40 V 30 mA Surface Mount Small Signal Schottky Diode - SOD-80

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2003
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 30mA
Peak Current-Max: 2A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 200nA
Forward Voltage: 900mV
Power Dissipation: 400mW
Package Style:  SOD-80 (LL-34)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.13
USD
Quantity
Web Price
1
$0.13
50
$0.0991
100
$0.0945
250
$0.0887
500+
$0.0845
Product Variant Information section