text.skipToContent text.skipToNavigation

Manufacturer Part #

LL103C-GS08

LL103C Series 20 V 200 mA Surface Mount Small Signal Schottky Diode - SOD-80

Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 200mA
Peak Current-Max: 15A
Reverse Voltage-Max [Vrrm]: 20V
Reverse Current-Max: 5µA
Forward Voltage: 600mV
Power Dissipation: 400mW
Package Style:  SOD-80 (LL-34)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.35
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.345
50
$0.131
100
$0.11
250
$0.0881
500+
$0.0743