text.skipToContent text.skipToNavigation

Manufacturer Part #

LSIC2SD065A06A

LSIC Series 650 V 6 A 75 W Through Hole SiC Schottky Barrier Diode - TO-220-2L

Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 1928
Product Specification Section
Technical Attributes
Attributes Table
Configuration: Single
Average Rectified Current-Max: 18.5A
Peak Current-Max: 32A
Reverse Voltage-Max [Vrrm]: 650V
Forward Voltage: 1.8V
Diode Capacitance-Max: 300pF
Thermal Resistance: 2°C/W
Operating Temp Range: -55°C to +175°C
Leakage Current: 50µA
Speed: 500ms
Power Dissipation: 75W
Package Style:  TO-220-2 (TO-220AC)
Mounting Method: Through Hole
Pricing Section
Stock:
500
Minimum Order:
50
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
0
Total
$125.50
USD
Quantity
Web Price
50
$2.51
150
$1.87
250
$1.81
750
$1.70
1,250+
$1.65
Product Variant Information section