text.skipToContent text.skipToNavigation

Manufacturer Part #

LSIC2SD065A16A

LSIC Series 650 V 16 A 125 W Through Hole SiC Schottky Barrier Diode - TO-220-2L

Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 1928
Product Specification Section
Technical Attributes
Attributes Table
Configuration: Single
Average Rectified Current-Max: 38A
Reverse Voltage-Max [Vrrm]: 650V
Forward Voltage: 1.8V
Diode Capacitance-Max: 730pF
Thermal Resistance: 1.2°C/W
Operating Temp Range: -55°C to +175°C
Leakage Current: 50µA
Power Dissipation: 125W
Package Style:  TO-220-2 (TO-220AC)
Mounting Method: Flange Mount
Pricing Section
Stock:
500
Minimum Order:
50
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
0
Total
$277.50
USD
Quantity
Web Price
50
$5.55
100
$4.61
200
$4.48
250+
$4.44
Product Variant Information section