text.skipToContent text.skipToNavigation

Manufacturer Part #

LSIC2SD065A20A

LSIC Series 650 V 20 A 135 W Through Hole SiC Schottky Barrier Diode - TO-220-2L

Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 1927
Product Specification Section
Technical Attributes
Attributes Table
Configuration: Single
Average Rectified Current-Max: 45A
Peak Current-Max: 90A
Reverse Voltage-Max [Vrrm]: 650V
Forward Voltage: 1.8V
Diode Capacitance-Max: 960pF
Thermal Resistance: 1.1°C/W
Operating Temp Range: -55°C to +175°C
Leakage Current: 50µA
Power Dissipation: 135W
Package Style:  TO-220-2 (TO-220AC)
Mounting Method: Flange Mount
Pricing Section
Stock:
500
Minimum Order:
500
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
23 Weeks
Total
$2,380.00
USD
Quantity
Web Price
500+
$4.76
Product Variant Information section