text.skipToContent text.skipToNavigation

Manufacturer Part #

LSIC2SD065D06A

LSIC Series 650 V 6 A 75 W SMT SiC Schottky Barrier Diode - TO-263-2L

Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 1940
Product Specification Section
Technical Attributes
Attributes Table
Configuration: Single
Average Rectified Current-Max: 18.5A
Peak Current-Max: 32A
Reverse Voltage-Max [Vrrm]: 650V
Forward Voltage: 1.8V
Diode Capacitance-Max: 300pF
Thermal Resistance: 2°C/W
Operating Temp Range: -55°C to +175°C
Leakage Current: 50µA
Power Dissipation: 75W
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Stock:
800
Minimum Order:
800
Multiple Of:
800
On Order:
0
Factory Stock:Factory Stock:
0
Total
$1,320.00
USD
Quantity
Web Price
800+
$1.65
Product Variant Information section