text.skipToContent text.skipToNavigation

Manufacturer Part #

LSIC2SD065E12CCA

LSIC Series 650 V 12 A 150 W Through Hole SiC Schottky Barrier Diode - TO-247-3L

Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 1928
Product Specification Section
Technical Attributes
Attributes Table
Configuration: Single
Average Rectified Current-Max: 18.5A
Peak Current-Max: 32A
Reverse Voltage-Max [Vrrm]: 650V
Forward Voltage: 1.8V
Diode Capacitance-Max: 300pF
Operating Temp Range: -55°C to +175°C
Leakage Current: 50µA
Power Dissipation: 150W
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Stock:
210
Minimum Order:
210
Multiple Of:
210
On Order:
0
Factory Stock:Factory Stock:
0
Total
$953.40
USD
Quantity
Web Price
210
$4.54
420
$3.71
630
$3.66
840+
$3.63
Product Variant Information section