text.skipToContent text.skipToNavigation

Manufacturer Part #

LSIC2SD065E16CCA

LSIC Series 650 V 16 A 176 W Through Hole SiC Schottky Barrier Diode - TO-247-3L

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Configuration: Single
Average Rectified Current-Max: 23A
Peak Current-Max: 40A
Reverse Voltage-Max [Vrrm]: 650V
Forward Voltage: 1.8V
Diode Capacitance-Max: 415pF
Thermal Resistance: 0.85°C/W
Operating Temp Range: -55°C to +175°C
Leakage Current: 50µA
Power Dissipation: 88W
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
210
Multiple Of:
210
Total
$1,682.10
USD
Quantity
Web Price
210
$8.01
420
$6.50
630+
$6.41
Product Variant Information section