text.skipToContent text.skipToNavigation

Manufacturer Part #

LSIC2SD065E20CCA

LSIC Series 650 V 20 A 200 W Through Hole SiC Schottky Barrier Diode - TO-247-3L

Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 1927
Product Specification Section
Technical Attributes
Attributes Table
Configuration: Single
Average Rectified Current-Max: 27A
Peak Current-Max: 50A
Reverse Voltage-Max [Vrrm]: 650V
Forward Voltage: 1.8V
Diode Capacitance-Max: 470pF
Thermal Resistance: 0.75°C/W
Operating Temp Range: -55°C to +175°C
Leakage Current: 50µA
Power Dissipation: 200W
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Stock:
210
Minimum Order:
210
Multiple Of:
210
On Order:
0
Factory Stock:Factory Stock:
0
Total
$1,530.90
USD
Quantity
Web Price
210
$7.29
420+
$5.83
Product Variant Information section