text.skipToContent text.skipToNavigation

Manufacturer Part #

MBR0540L-TP

MBR0540L Series 40 V 500 mA Surface Mount Schottky Rectifier - SOD-123

Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Configuration: Single
Average Rectified Current-Max: 0.5A
Peak Current-Max: 5.5A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 20µA
Forward Voltage: 0.51V
Diode Capacitance-Max: 170pF
Thermal Resistance: 305°C/W
Operating Temp Range: -65°C to +125°C
Power Dissipation: 410mW
Package Style:  SOD-123
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Total
$120.00
USD
Quantity
Web Price
3,000+
$0.04
Product Variant Information section