text.skipToContent text.skipToNavigation

Manufacturer Part #

MBR180S1-7

MBR180S1 Series 80 V 1 A Surface Mount Schottky Barrier Rectifier - SOD-123

Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Configuration: Single
Average Rectified Current-Max: 1A
Peak Current-Max: 24A
Reverse Voltage-Max [Vrrm]: 80V
Reverse Current-Max: 5µA
Forward Voltage: 0.74V
Diode Capacitance-Max: 20pF
Thermal Resistance: 275°C/W
Operating Temp Range: -55°C to +175°C
Package Style:  SOD-123
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
90,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$150.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
3,000
$0.05
9,000
$0.0366
15,000
$0.0359
45,000
$0.0346
75,000+
$0.034
Product Variant Information section