text.skipToContent text.skipToNavigation

Manufacturer Part #

MBR20200CTTU

MBR20200CT Series 200 V 20 A Dual High Voltage Schottky Rectifier - TO-220-3

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1902
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 20A
Peak Current-Max: 150A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 0.2mA
Forward Voltage: 1V
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Stock:
2,350
Minimum Order:
50
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$23.75
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
50
$0.475
200
$0.415
750
$0.40
2,000
$0.39
5,000+
$0.38
Product Variant Information section