text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBD301LT1G

MMBD301LT1G Series 30 V 200 nA Surface Mount Silicon Hot-Carrier Diode-SOT-23-3

Product Specification Section
Technical Attributes
Attributes Table
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 200nA
Forward Voltage: 0.52V
Power Dissipation: 200mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The MMBD301 series devices are designed primarily for high−efficiency UHF and VHF detector applications. They are readily adaptable to many other fast switching RF and digital applications. They are supplied in an inexpensive plastic package for low−cost, high−volume consumer and industrial/commercial requirements. They are also available in a Surface Mount package.

Key Features:

  • Extremely Low Minority Carrier Lifetime − 15 ps (Typ)
  • Very Low Capacitance − 1.5 pF (Max) @ VR = 15 V
  • Low Reverse Leakage − IR = 13 nAdc (Typ) MBD301, MMBD301
  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant

Note:

  • Moisture Sensitivity level (MSL) for surface mount devices (lead free measured at 260°C reflow, non lead free at 235°C reflow
Pricing Section
Stock:
129,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Total
$0.24
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.235
50
$0.0983
100
$0.0843
500
$0.0589
1,500+
$0.0461