
Manufacturer Part #
MMSD301T1G
MMSD301T1G Series 30 V 200 mA Surface Mount Schottky Barrier Diode - SOD-123
| |||||||||||
Mfr. Name: | ON Semiconductor | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Package Style:SOD-123 Mounting Method:Surface Mount | ||||||||||
Date Code: | 1814 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Average Rectified Current-Max: | 200mA |
Reverse Voltage-Max [Vrrm]: | 30V |
Reverse Current-Max: | 200nA |
Forward Voltage: | 0.52V |
Power Dissipation: | 225mW |
Package Style: | SOD-123 |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
14,579
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Lead Time:
27 Weeks
Quantity
Web Price
1
$0.285
50
$0.141
100
$0.124
500
$0.0929
1,500+
$0.0763
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Package Style:
SOD-123
Mounting Method:
Surface Mount