text.skipToContent text.skipToNavigation

Manufacturer Part #

NRVBB40L45CTT4G

Schottky Diodes & Rectifiers 40 A 45 V L-SERIES DUAL

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Configuration: Dual
Average Rectified Current-Max: 20A
Peak Current-Max: 200A
Reverse Voltage-Max [Vrrm]: 45V
Reverse Current-Max: 1.2mA
Forward Voltage: 0.63V
Thermal Resistance: 72.9°C/W
Operating Temp Range: -65°C to +175°C
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
800
Multiple Of:
800
On Order:
0
Factory Stock:Factory Stock:
0
Total
$576.00
USD
Quantity
Web Price
800
$0.72
1,600
$0.585
2,400
$0.58
3,200+
$0.575
Product Variant Information section