text.skipToContent text.skipToNavigation

Manufacturer Part #

NSR0230M2T5G

NSR0230M2T5G Series 30 V 200 mA Surface Mount Schottky Barrier Diode - SOD-723

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Configuration: Single
Average Rectified Current-Max: 200mA
Peak Current-Max: 1A
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 100µA
Forward Voltage: 0.5V
Diode Capacitance-Max: 19pF
Thermal Resistance: 600°C/W
Operating Temp Range: -55°C to +125°C
Leakage Current: 100µA
Power Dissipation: 167mW
Package Style:  SOD-723
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
16000
Multiple Of:
8000
Total
$1,196.80
USD
Quantity
Web Price
8,000
$0.0918
16,000
$0.0748
24,000
$0.0742
32,000
$0.0738
40,000+
$0.0734
Product Variant Information section