text.skipToContent text.skipToNavigation

Manufacturer Part #

NSR0320MW2T1G

NSR0320MW2T1 Series 20 V 50 uA Surface Mount Schottky Barrier Diode - SOD-323

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2026
Product Specification Section
Technical Attributes
Attributes Table
Reverse Voltage-Max [Vrrm]: 20V
Reverse Current-Max: 50µA
Forward Voltage: 0.45V
Power Dissipation: 200mW
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
21000
Multiple Of:
3000
Total
$999.60
USD
Quantity
Web Price
3,000
$0.0579
9,000
$0.0479
12,000
$0.0476
30,000
$0.0467
45,000+
$0.0463
Product Variant Information section