text.skipToContent text.skipToNavigation

Manufacturer Part #

NTSB30100CTT4G

NTSB30100CTT4G Series 100 V 15 A Trench-Based Schottky Rectifier - D2PAK-3

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2042
Product Specification Section
Technical Attributes
Attributes Table
Configuration: Dual
Average Rectified Current-Max: 30A
Peak Current-Max: 160A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 500µA
Forward Voltage: 0.734V
Thermal Resistance: 46.6°C/W
Operating Temp Range: -40°C to +150°C
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Total
$1.41
USD
Quantity
Web Price
1
$1.41
50
$1.15
100
$1.11
250
$1.06
500+
$1.02
Product Variant Information section