text.skipToContent text.skipToNavigation

10% OFF

Promotion applicable at checkout (does not apply to parts on contract)  

Manufacturer Part #

PMEG045T150EIPDZ

PMEG045 Series 45 V 21 A Low VF Trench MEGA Schottky Barrier Rectifier - CFP-15

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PMEG045T150EIPDZ - Technical Attributes
Attributes Table
Average Rectified Current-Max: 21A
Peak Current-Max: 130A
Reverse Voltage-Max [Vrrm]: 45V
Reverse Current-Max: 98µA
Forward Voltage: 0.51V
Diode Capacitance-Max: 0.72nF
Reverse Recovery Time-Max: 21ns
Operating Temp Range: -55°C to +175°C
Power Dissipation: 1.66W
Configuration: Single
Package Style:  SOT-1289
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
3000
Multiple Of:
1500
Total
$1,290.00
USD
Quantity
Web Price
1,500
$0.44
3,000
$0.43
4,500
$0.425
6,000
$0.42
7,500+
$0.41
Product Variant Information section